
0456025.ER | |
|---|---|
DigiKey Part Number | F4171TR-ND - Tape & Reel (TR) F4171CT-ND - Cut Tape (CT) F4171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0456025.ER |
Description | FUSE BRD MT 25A 125VAC 72VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0456025.ER Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 500A DC |
Part Status Active | Melting I²t 45.0 |
Mounting Type Surface Mount | Approval Agency cULus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.00192 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 5 | 5,54000 € | 27,70 € |
| 10 | 5,11100 € | 51,11 € |
| 50 | 4,23920 € | 211,96 € |
| 100 | 3,90910 € | 390,91 € |
| 250 | 3,51000 € | 877,50 € |
| 500 | 3,28532 € | 1.642,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,68409 € | 6.710,22 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |


