
0454010.MR | |
|---|---|
DigiKey Part Number | 18-0454010.MRTR-ND - Tape & Reel (TR) 18-0454010.MRCT-ND - Cut Tape (CT) 18-0454010.MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0454010.MR |
Description | FUSE 125V SB NANO2 ROHS 10A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 72 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 195.0 | |
Approval Agency | CE, CSA, cURus, TUV, UKCA | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 5 | 1,89200 € | 9,46 € |
| 10 | 1,74600 € | 17,46 € |
| 50 | 1,44800 € | 72,40 € |
| 100 | 1,33590 € | 133,59 € |
| 250 | 1,20028 € | 300,07 € |
| 500 | 1,10642 € | 553,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91747 € | 917,47 € |
| 2.000 | 0,86791 € | 1.735,82 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |



