
0454003.MR | |
|---|---|
DigiKey Part Number | F3146TR-ND - Tape & Reel (TR) F3146CT-ND - Cut Tape (CT) F3146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0454003.MR |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0454003.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 20.16 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 5 | 1,50400 € | 7,52 € |
| 10 | 1,38800 € | 13,88 € |
| 50 | 1,15140 € | 57,57 € |
| 100 | 1,06230 € | 106,23 € |
| 250 | 0,95452 € | 238,63 € |
| 500 | 0,87998 € | 439,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72982 € | 729,82 € |
| 2.000 | 0,67455 € | 1.349,10 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |











