
0453012.MR | |
|---|---|
DigiKey Part Number | F3341TR-ND - Tape & Reel (TR) F3341CT-ND - Cut Tape (CT) F3341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453012.MR |
Description | FUSE BRD MNT 12A 65VAC 65VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453012.MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 47.97 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 65 V | DC Cold Resistance 0.0049 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-2410F1200T-2 | Bourns Inc. | 2.702 | 118-SF-2410F1200T-2CT-ND | 1,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 5 | 2,39400 € | 11,97 € |
| 10 | 2,20900 € | 22,09 € |
| 50 | 1,83260 € | 91,63 € |
| 100 | 1,69040 € | 169,04 € |
| 250 | 1,51856 € | 379,64 € |
| 500 | 1,39966 € | 699,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10522 € | 1.105,22 € |
| 2.000 | 1,06726 € | 2.134,52 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |




