
0452002.MRSN | |
|---|---|
DigiKey Part Number | F11415TR-ND - Tape & Reel (TR) F11415CT-ND - Cut Tape (CT) F11415DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452002.MRSN |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452002.MRSN Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 8.2 |
Mounting Type Surface Mount | Approval Agency CSA, METI, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0625 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 5 | 1,94200 € | 9,71 € |
| 10 | 1,79200 € | 17,92 € |
| 50 | 1,48620 € | 74,31 € |
| 100 | 1,37100 € | 137,10 € |
| 250 | 1,23176 € | 307,94 € |
| 500 | 1,13542 € | 567,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89669 € | 896,69 € |
| 2.000 | 0,84767 € | 1.695,34 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |



