04513.15MR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 828
Unit Price: 1,55000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.810
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,61042 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 213
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,54672 €
Datasheet

Direct


Bourns Inc.
In Stock: 1.666
Unit Price: 0,98000 €
Datasheet
3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04513.15MR

DigiKey Part Number
F2254TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04513.15MR
Description
FUSE BRD MT 3.15A 125VAC/VDC SMD
Customer Reference
Detailed Description
3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
04513.15MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.92
Approval Agency
CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0215 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes