Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04513.15NRL | |
|---|---|
DigiKey Part Number | 04513.15NRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04513.15NRL |
Description | FUSE BRD MT 3.15A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 04513.15NRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.92 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0215 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04483.15MR | Littelfuse Inc. | 808 | F1653CT-ND | 1,67000 € | Parametric Equivalent |
| 04513.15MRL | Littelfuse Inc. | 3.190 | F2584CT-ND | 1,93000 € | Parametric Equivalent |
| 04533.15MR | Littelfuse Inc. | 46 | F3654CT-ND | 1,50000 € | Parametric Equivalent |
| 04533.15NR | Littelfuse Inc. | 0 | 04533.15NR-ND | 0,75560 € | Parametric Equivalent |
| SF-2410FP315T-2 | Bourns Inc. | 1.641 | 118-SF-2410FP315T-2CT-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,84368 € | 4.218,40 € |
| Unit Price without VAT: | 0,84368 € |
|---|---|
| Unit Price with VAT: | 1,00398 € |







