
0451008.MRL | |
|---|---|
DigiKey Part Number | F2590TR-ND - Tape & Reel (TR) F2590CT-ND - Cut Tape (CT) F2590DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451008.MRL |
Description | FUSE BRD MNT 8A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451008.MRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 20.23 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0077 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3404.0020.11 | SCHURTER Inc. | 139 | 486-3610-ND | 1,27000 € | Similar |
| 3404.0020.22 | SCHURTER Inc. | 1.768 | 486-3404.0020.22CT-ND | 1,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 5 | 1,74400 € | 8,72 € |
| 10 | 1,60900 € | 16,09 € |
| 50 | 1,33460 € | 66,73 € |
| 100 | 1,23130 € | 123,13 € |
| 250 | 1,10632 € | 276,58 € |
| 500 | 1,01990 € | 509,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80550 € | 805,50 € |
| 2.000 | 0,75323 € | 1.506,46 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |










