
0154008.DR | |
|---|---|
DigiKey Part Number | F1239TR-ND - Tape & Reel (TR) F1239CT-ND - Cut Tape (CT) F1239DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154008.DR |
Description | FUSE BRD MNT 8A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154008.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 20.23 | |
Approval Agency | PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | Tan | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.0077 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 $ | 3,82 $ |
| 5 | 3,16800 $ | 15,84 $ |
| 10 | 2,92400 $ | 29,24 $ |
| 50 | 2,42520 $ | 121,26 $ |
| 100 | 2,23710 $ | 223,71 $ |
| 250 | 2,00960 $ | 502,40 $ |
| 500 | 1,85212 $ | 926,06 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,42913 $ | 2.143,70 $ |
| Unit Price without VAT: | 3,82000 $ |
|---|---|
| Unit Price with VAT: | 4,54580 $ |













