Direct
Direct

0451.100MR | |
|---|---|
DigiKey Part Number | 0451.100MR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0451.100MR |
Description | FUSE BRD MT 100MA 125VAC/VDC SMD |
Customer Reference | |
Detailed Description | 100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.100MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.00138 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 3.1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451.100MRL | Littelfuse Inc. | 3.879 | F3650CT-ND | 4,44000 € | Direct |
| SF-2410FP010T-2 | Bourns Inc. | 1.894 | SF-2410FP010T-2CT-ND | 4,90000 € | Direct |





