
0449002.MR | |
|---|---|
DigiKey Part Number | F1658TR-ND - Tape & Reel (TR) F1658CT-ND - Cut Tape (CT) F1658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0449002.MR |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0449002.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.76 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0708 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,22800 € | 11,14 € |
| 10 | 2,05600 € | 20,56 € |
| 50 | 1,70540 € | 85,27 € |
| 100 | 1,57320 € | 157,32 € |
| 250 | 1,41340 € | 353,35 € |
| 500 | 1,30278 € | 651,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02877 € | 1.028,77 € |
| 2.000 | 0,98496 € | 1.969,92 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |






