
0448.100MR | |
|---|---|
DigiKey Part Number | F1630TR-ND - Tape & Reel (TR) F1630CT-ND - Cut Tape (CT) F1630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448.100MR |
Description | FUSE BRD MT 100MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448.100MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 8.2E-4 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 2.9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 5 | 3,70400 € | 18,52 € |
| 10 | 3,41700 € | 34,17 € |
| 50 | 2,83480 € | 141,74 € |
| 100 | 2,61450 € | 261,45 € |
| 250 | 2,34812 € | 587,03 € |
| 500 | 2,16370 € | 1.081,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72423 € | 1.724,23 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |






