
0448.062MR | |
|---|---|
DigiKey Part Number | F1629TR-ND - Tape & Reel (TR) F1629CT-ND - Cut Tape (CT) F1629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448.062MR |
Description | FUSE BRD MNT 62MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448.062MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 2.3E-4 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 5.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 5 | 3,39600 € | 16,98 € |
| 10 | 3,13400 € | 31,34 € |
| 50 | 2,59940 € | 129,97 € |
| 100 | 2,39740 € | 239,74 € |
| 250 | 2,15328 € | 538,32 € |
| 500 | 1,98428 € | 992,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56743 € | 1.567,43 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |




