0447004.YXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,62652 €
Datasheet
4 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0447004.YXP

DigiKey Part Number
F6084-ND
Manufacturer
Manufacturer Product Number
0447004.YXP
Description
FUSE BRD MT 4A 350VAC 125VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Melting I²t
17.0
Approval Agency
CSA, METI, UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.430" L x 0.150" W x 0.404" H (10.92mm x 3.81mm x 10.26mm)
DC Cold Resistance
0.024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,62652 €2.506,08 €
Manufacturers Standard Package
Unit Price without VAT:0,62652 €
Unit Price with VAT:0,74556 €