
0446002.ZRP | |
|---|---|
DigiKey Part Number | F2709TR-ND - Tape & Reel (TR) F2709CT-ND - Cut Tape (CT) F2709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0446002.ZRP |
Description | FUSE BRD MT 2A 350VAC 125VDC SMD |
Customer Reference | |
Detailed Description | 2 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 2.8 | |
Approval Agency | CSA, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.430" L x 0.345" W x 0.150" H (10.92mm x 8.76mm x 3.81mm) | |
DC Cold Resistance | 0.056 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 5 | 1,25400 € | 6,27 € |
| 10 | 1,15800 € | 11,58 € |
| 50 | 0,96040 € | 48,02 € |
| 100 | 0,88610 € | 88,61 € |
| 250 | 0,79628 € | 199,07 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

