Similar

04450004Z | |
|---|---|
DigiKey Part Number | 04450004Z-ND |
Manufacturer | |
Manufacturer Product Number | 04450004Z |
Description | FUSE HLDR CARTRIDGE 20A IN LINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 1 Circuit Cartridge Free Hanging (In-Line) |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Packaging Bulk | Fuse Type Cartridge |
Part Status Active | Fuseholder Type Holder |
Mounting Type | Number of Circuits 1 |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 01500322.HXA | Littelfuse Inc. | 304 | F5835-ND | 12,68000 € | Similar |
| 01500322H | Littelfuse Inc. | 0 | F4564-ND | 7,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,68317 € | 2.524,76 € |
| Unit Price without VAT: | 1,68317 € |
|---|---|
| Unit Price with VAT: | 2,00297 € |



