1 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0440001.WR

DigiKey Part Number
F1604TR-ND - Tape & Reel (TR)
F1604CT-ND - Cut Tape (CT)
F1604DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0440001.WR
Description
FUSE BRD MNT 1A 50VAC 50VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0440001.WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.21054
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 150°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
Voltage Rating - AC
50 V
DC Cold Resistance
0.3096 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
51,00600 €5,03 €
100,92900 €9,29 €
500,77060 €38,53 €
1000,71090 €71,09 €
2500,63900 €159,75 €
5000,58920 €294,60 €
1.0000,54308 €543,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41178 €1.235,34 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €