
0440.750WR | |
|---|---|
DigiKey Part Number | F1603TR-ND - Tape & Reel (TR) F1603CT-ND - Cut Tape (CT) F1603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0440.750WR |
Description | FUSE BOARD MOUNT 750MA 63VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0440.750WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.09312 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |
DC Cold Resistance | 0.4624 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,83200 € | 4,16 € |
| 10 | 0,76900 € | 7,69 € |
| 50 | 0,63780 € | 31,89 € |
| 100 | 0,58840 € | 58,84 € |
| 250 | 0,52884 € | 132,21 € |
| 500 | 0,48766 € | 243,83 € |
| 1.000 | 0,44953 € | 449,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35523 € | 1.065,69 € |
| 6.000 | 0,35228 € | 2.113,68 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |


