


0438005.WRGT | |
|---|---|
DigiKey Part Number | F10331TR-ND - Tape & Reel (TR) F10331CT-ND - Cut Tape (CT) F10331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438005.WRGT |
Description | FUSE BRD MNT 5A 12VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 50A DC |
Part Status Active | Melting I²t 0.747 |
Mounting Type Surface Mount | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) |
Voltage Rating - AC 12 V | DC Cold Resistance 0.0127 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,27400 € | 6,37 € |
| 10 | 1,17500 € | 11,75 € |
| 50 | 0,97540 € | 48,77 € |
| 100 | 0,89990 € | 89,99 € |
| 250 | 0,80864 € | 202,16 € |
| 500 | 0,74556 € | 372,78 € |
| 1.000 | 0,68711 € | 687,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53352 € | 1.600,56 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |








