
0437.375WR | |
|---|---|
DigiKey Part Number | F2878TR-ND - Tape & Reel (TR) F2878CT-ND - Cut Tape (CT) F2878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437.375WR |
Description | FUSE BRD MT 375MA 125VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0437.375WR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.01 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.33 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 5 | 0,95200 € | 4,76 € |
| 10 | 0,87800 € | 8,78 € |
| 50 | 0,72880 € | 36,44 € |
| 100 | 0,67240 € | 67,24 € |
| 250 | 0,60424 € | 151,06 € |
| 500 | 0,55720 € | 278,60 € |
| 1.000 | 0,51360 € | 513,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38724 € | 1.161,72 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


