Direct
Similar

0429.500WRM | |
|---|---|
DigiKey Part Number | F1232TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0429.500WRM |
Description | FUSE BOARD MOUNT 500MA 63VAC/VDC |
Customer Reference | |
Detailed Description | 500 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Melting I²t 0.006 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.125" L x 0.060" W x 0.045" H (3.18mm x 1.52mm x 1.14mm) |
Current Rating (Amps) | DC Cold Resistance 0.2405 Ohms |
Voltage Rating - AC 63 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0466.500NR | Littelfuse Inc. | 20.135 | F1454CT-ND | 1,06000 € | Direct |
| JB12F5000R | YAGEO | 1.868 | 13-JB12F5000RCT-ND | 0,15000 € | Similar |



