500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB12F5000R

DigiKey Part Number
13-JB12F5000RTR-ND - Tape & Reel (TR)
13-JB12F5000RCT-ND - Cut Tape (CT)
13-JB12F5000RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB12F5000R
Description
FUSE 1206 0.5A 63VDC FAST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.008
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
DC Cold Resistance
1.029 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,13000 €0,65 €
100,12000 €1,20 €
500,09920 €4,96 €
1000,09150 €9,15 €
2500,08228 €20,57 €
5000,07592 €37,96 €
1.0000,07004 €70,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05867 €176,01 €
6.0000,05408 €324,48 €
9.0000,05154 €463,86 €
15.0000,04851 €727,65 €
21.0000,04660 €978,60 €
30.0000,04492 €1.347,60 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €