



03440024H | |
|---|---|
DigiKey Part Number | F1896-ND |
Manufacturer | |
Manufacturer Product Number | 03440024H |
Description | FUSE HOLDER CART 32V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,44000 $ | 47,44 $ |
| 5 | 39,35000 $ | 196,75 $ |
| 10 | 36,29700 $ | 362,97 $ |
| 50 | 30,05140 $ | 1.502,57 $ |
| 100 | 27,68250 $ | 2.768,25 $ |
| 300 | 27,00137 $ | 8.100,41 $ |
| Unit Price without VAT: | 47,44000 $ |
|---|---|
| Unit Price with VAT: | 56,45360 $ |



