Fuse Holder 20 A 33V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 20 A 33V 1 Circuit Cartridge Panel Mount
BK/HKX
BK/HKX

BK-HKX

DigiKey Part Number
283-BK-HKX-ND
Manufacturer
Manufacturer Product Number
BK-HKX
Description
FUSE HOLDER CART 33V 20A PNL MNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 33V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
193,96000 €93,96 €
577,92400 €389,62 €
1071,86100 €718,61 €
5059,44320 €2.972,16 €
10054,72900 €5.472,90 €
Manufacturers Standard Package
Unit Price without VAT:93,96000 €
Unit Price with VAT:111,81240 €