Similar
Similar

03261.25HXP | |
|---|---|
DigiKey Part Number | F2656-ND |
Manufacturer | |
Manufacturer Product Number | 03261.25HXP |
Description | FUSE CERM 1.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 24.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.268 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2525 | SCHURTER Inc. | 141 | 486-2479-ND | 4,81000 € | Direct |
| BK/MDA-1-1/4-R | Eaton - Electronics Division | 90 | 283-3390-ND | 2,32000 € | Similar |
| MDA-1-1/4-R | Eaton - Electronics Division | 30 | 283-MDA-1-1/4-R-ND | 3,43800 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 5 | 1,98800 € | 9,94 € |
| 10 | 1,83500 € | 18,35 € |
| 50 | 1,52240 € | 76,12 € |
| 100 | 1,40420 € | 140,42 € |
| 300 | 1,23483 € | 370,45 € |
| 500 | 1,16278 € | 581,39 € |
| 1.000 | 1,07121 € | 1.071,21 € |
| 5.000 | 1,03114 € | 5.155,70 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |


















