
0326.750HXP | |
|---|---|
DigiKey Part Number | F2635-ND |
Manufacturer | |
Manufacturer Product Number | 0326.750HXP |
Description | FUSE CERM 750MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 7.0 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.641 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 5 | 1,67200 € | 8,36 € |
| 10 | 1,54300 € | 15,43 € |
| 50 | 1,27960 € | 63,98 € |
| 100 | 1,18040 € | 118,04 € |
| 300 | 1,03813 € | 311,44 € |
| 500 | 0,97764 € | 488,82 € |
| 1.000 | 0,90077 € | 900,77 € |
| 5.000 | 0,85053 € | 4.252,65 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |















