
0326.250HXP | |
|---|---|
DigiKey Part Number | F2628-ND |
Manufacturer | |
Manufacturer Product Number | 0326.250HXP |
Description | FUSE CERM 250MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 0.432 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 4.43 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 5 | 1,82400 € | 9,12 € |
| 10 | 1,68300 € | 16,83 € |
| 50 | 1,39580 € | 69,79 € |
| 100 | 1,28760 € | 128,76 € |
| 300 | 1,13233 € | 339,70 € |
| 500 | 1,06628 € | 533,14 € |
| 1.000 | 0,98237 € | 982,37 € |
| 5.000 | 0,93733 € | 4.686,65 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |















