
0318002.MXP | |
|---|---|
DigiKey Part Number | F4834-ND |
Manufacturer | |
Manufacturer Product Number | 0318002.MXP |
Description | FUSE GLASS 2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318002.MXP Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 5.2 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.0704 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/AGC-V-2-R | Eaton - Electronics Division | 49 | BK/AGC-V-2-R-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,00400 € | 5,02 € |
| 10 | 0,92700 € | 9,27 € |
| 50 | 0,76940 € | 38,47 € |
| 100 | 0,70980 € | 70,98 € |
| 250 | 0,63780 € | 159,45 € |
| 500 | 0,58808 € | 294,04 € |
| 1.000 | 0,54201 € | 542,01 € |
| 5.000 | 0,48689 € | 2.434,45 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

