


BK/AGC-V-2-R | |
|---|---|
DigiKey Part Number | BK/AGC-V-2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-V-2-R |
Description | FUSE GLASS 2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 17.52 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.063 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 5 | 1,24800 € | 6,24 € |
| 10 | 1,15100 € | 11,51 € |
| 50 | 0,95420 € | 47,71 € |
| 100 | 0,88030 € | 88,03 € |
| 300 | 0,77450 € | 232,35 € |
| 500 | 0,72946 € | 364,73 € |
| 1.000 | 0,67229 € | 672,29 € |
| 5.000 | 0,55501 € | 2.775,05 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

