0315012.H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 100
Unit Price: 1,95000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,83190 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 7,76500 €
Datasheet
12 A 32 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0315012.H

DigiKey Part Number
0315012.H-ND
Manufacturer
Manufacturer Product Number
0315012.H
Description
FUSE GLASS 12A 32VAC 3AB 3AG
Customer Reference
Detailed Description
12 A 32 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0315012.H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
300A
Packaging
Bulk
Melting I²t
1200.0
Part Status
Obsolete
Approval Agency
UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.275" Dia x 1.275" L (6.99mm x 32.39mm)
Current Rating (Amps)
DC Cold Resistance
0.0064 Ohms
Voltage Rating - AC
32 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0315012.HXPLittelfuse Inc.100F7922-ND1,95000 €Direct
BK/MDL-V-12-REaton - Electronics Division0283-BK/MDL-V-12-R-ND4,83190 €Similar
MDL-V-12-REaton - Electronics Division0283-MDL-V-12-R-ND7,76500 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types