
0315012.HXP | |
|---|---|
DigiKey Part Number | F7922-ND |
Manufacturer | |
Manufacturer Product Number | 0315012.HXP |
Description | FUSE GLASS 12A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315012.HXP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 1200.0 |
Part Status Active | Approval Agency UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.275" L (6.99mm x 32.39mm) |
Current Rating (Amps) | DC Cold Resistance 0.0065 Ohms |
Voltage Rating - AC 32 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,75800 € | 8,79 € |
| 10 | 1,62200 € | 16,22 € |
| 50 | 1,34500 € | 67,25 € |
| 100 | 1,24080 € | 124,08 € |
| 300 | 1,09120 € | 327,36 € |
| 500 | 1,02758 € | 513,79 € |
| 1.000 | 0,94674 € | 946,74 € |
| 5.000 | 0,89994 € | 4.499,70 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

