Direct
Similar
Similar

0315010.H | |
|---|---|
DigiKey Part Number | 0315010.H-ND |
Manufacturer | |
Manufacturer Product Number | 0315010.H |
Description | FUSE GLASS 10A 32VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315010.H Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 760.0 |
Part Status Obsolete | Approval Agency UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.275" L (6.99mm x 32.39mm) |
Current Rating (Amps) | DC Cold Resistance 0.0082 Ohms |
Voltage Rating - AC 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0315010.HXP | Littelfuse Inc. | 21 | F4079-ND | 2,12000 € | Direct |
| BK/MDL-V-10-R | Eaton - Electronics Division | 0 | 283-BK/MDL-V-10-R-ND | 4,31980 € | Similar |
| MDL-V-10-R | Eaton - Electronics Division | 0 | 283-MDL-V-10-R-ND | 7,00750 € | Similar |




