
0314008.HXP | |
|---|---|
DigiKey Part Number | F3221-ND |
Manufacturer | |
Manufacturer Product Number | 0314008.HXP |
Description | FUSE CERM 8A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 750A AC, 10kA DC |
Part Status Active | Melting I²t 105.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, K-MARK, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0153 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 5 | 1,19200 € | 5,96 € |
| 10 | 1,09900 € | 10,99 € |
| 50 | 0,91160 € | 45,58 € |
| 100 | 0,84100 € | 84,10 € |
| 300 | 0,73977 € | 221,93 € |
| 500 | 0,69674 € | 348,37 € |
| 1.000 | 0,64207 € | 642,07 € |
| 5.000 | 0,58675 € | 2.933,75 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |
















