Similar
Similar

031201.5HXP | |
|---|---|
DigiKey Part Number | F2516-ND |
Manufacturer | |
Manufacturer Product Number | 031201.5HXP |
Description | FUSE GLASS 1.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.35 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.1036 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42200 € | 2,11 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,32340 € | 16,17 € |
| 100 | 0,29820 € | 29,82 € |
| 300 | 0,26247 € | 78,74 € |
| 500 | 0,24730 € | 123,65 € |
| 1.000 | 0,22803 € | 228,03 € |
| 5.000 | 0,18854 € | 942,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



























