


BK/AGC-1-1/2-R | |
|---|---|
DigiKey Part Number | 283-2623-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-1-1/2-R |
Description | FUSE GLASS 1.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 9.023 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.077 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41600 € | 2,08 € |
| 10 | 0,38500 € | 3,85 € |
| 50 | 0,31880 € | 15,94 € |
| 100 | 0,29420 € | 29,42 € |
| 300 | 0,25890 € | 77,67 € |
| 500 | 0,24392 € | 121,96 € |
| 1.000 | 0,22494 € | 224,94 € |
| 5.000 | 0,18603 € | 930,15 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |















