
0312.175HXP | |
|---|---|
DigiKey Part Number | F2499-ND |
Manufacturer | |
Manufacturer Product Number | 0312.175HXP |
Description | FUSE GLASS 175MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 175 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.0096 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 3.875 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 5 | 2,31000 € | 11,55 € |
| 10 | 2,13200 € | 21,32 € |
| 50 | 1,76800 € | 88,40 € |
| 100 | 1,63090 € | 163,09 € |
| 300 | 1,43397 € | 430,19 € |
| 500 | 1,35020 € | 675,10 € |
| 1.000 | 1,24375 € | 1.243,75 € |
| 5.000 | 1,21557 € | 6.077,85 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |
















