0303002.M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,19000 €
Datasheet
Image for 0303002.M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0303002.M

DigiKey Part Number
0303002.M-ND
Manufacturer
Manufacturer Product Number
0303002.M
Description
FUSE GLASS 2A 32VAC 7AG
Customer Reference
Detailed Description
2 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.812" L (6.35mm x 20.63mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes