2 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGW-2

DigiKey Part Number
283-4934-ND
Manufacturer
Manufacturer Product Number
BK/AGW-2
Description
FUSE GLASS 2A 32VAC 7AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.875" L (6.35mm x 22.23mm)
DC Cold Resistance
0.056 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 86 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,20000 €1,20 €
51,00200 €5,01 €
100,92300 €9,23 €
500,76620 €38,31 €
1000,70710 €70,71 €
3000,62210 €186,63 €
5000,58598 €292,99 €
1.0000,54011 €540,11 €
5.0000,44607 €2.230,35 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €

Other Suppliers on DigiKey

86In Stock
Ships from WEC