
0273.500H | |
|---|---|
DigiKey Part Number | F863-ND |
Manufacturer | |
Manufacturer Product Number | 0273.500H |
Description | FUSE BOARD MNT 500MA 125VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0273.500H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.0716 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |
DC Cold Resistance | 0.167 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 5 | 6,23400 € | 31,17 € |
| 10 | 5,75300 € | 57,53 € |
| 50 | 4,77020 € | 238,51 € |
| 100 | 4,39850 € | 439,85 € |
| 300 | 3,86430 € | 1.159,29 € |
| 500 | 3,63686 € | 1.818,43 € |
| 1.000 | 3,61512 € | 3.615,12 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |





