
0273.250H | |
|---|---|
DigiKey Part Number | F860-ND |
Manufacturer | |
Manufacturer Product Number | 0273.250H |
Description | FUSE BOARD MNT 250MA 125VAC/VDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0273.250H Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 0.0064 |
Mounting Type Through Hole | Approval Agency CSA, QPL, UL |
Fuse Type | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 0.350" H (6.35mm x 8.89mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 5 | 7,65800 € | 38,29 € |
| 10 | 7,06600 € | 70,66 € |
| 50 | 5,85840 € | 292,92 € |
| 100 | 5,40120 € | 540,12 € |
| 300 | 4,74420 € | 1.423,26 € |
| 500 | 4,53922 € | 2.269,61 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 10,98370 € |





