Direct

0263002.WRT1 | |
|---|---|
DigiKey Part Number | 0263002.WRT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0263002.WRT1 |
Description | FUSE BOARD MOUNT 2A 250VAC AXIAL |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263002.WRT1 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 0.74 |
Part Status Obsolete | Approval Agency CSA, PSE, UR |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm) |
Current Rating (Amps) | DC Cold Resistance 0.0444 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0263002.WRT1L | Littelfuse Inc. | 3.197 | F5570CT-ND | 2,60000 € | Direct |


