
0263002.WRT1L | |
|---|---|
DigiKey Part Number | F5570TR-ND - Tape & Reel (TR) F5570CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0263002.WRT1L |
Description | FUSE BOARD MOUNT 2A 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263002.WRT1L Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Melting I²t 0.74 |
Part Status Active | Approval Agency CSA, PSE, UR |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm) |
Current Rating (Amps) | DC Cold Resistance 0.0444 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 5 | 2,15600 € | 10,78 € |
| 10 | 1,99000 € | 19,90 € |
| 50 | 1,65040 € | 82,52 € |
| 100 | 1,52240 € | 152,24 € |
| 250 | 1,36780 € | 341,95 € |
| 500 | 1,26076 € | 630,38 € |
| 1.000 | 1,16433 € | 1.164,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95125 € | 2.853,75 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

