
0259001.M | |
|---|---|
DigiKey Part Number | F1317-ND |
Manufacturer | |
Manufacturer Product Number | 0259001.M |
Description | FUSE BRD MNT 1A 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1A 125 VAC 125 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | Baseefa, UR | |
Operating Temperature | -55°C ~ 90°C | |
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Package / Case | Radial, Can, Horizontal | |
Size / Dimension | 0.315" Dia x 0.512" L (8.00mm x 13.00mm) | |
Melting I²t | 0.256 | |
DC Cold Resistance | 0.128 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 5 | 4,59000 € | 22,95 € |
| 10 | 4,23500 € | 42,35 € |
| 50 | 3,51180 € | 175,59 € |
| 100 | 3,23860 € | 323,86 € |
| 250 | 2,90796 € | 726,99 € |
| 500 | 2,67898 € | 1.339,49 € |
| 1.000 | 2,58127 € | 2.581,27 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |



