
HAZLOC-KIT | |
|---|---|
DigiKey Part Number | 18-HAZLOC-KIT-ND |
Manufacturer | |
Manufacturer Product Number | HAZLOC-KIT |
Description | HAZARDOUS LOCATION FUSE KIT |
Customer Reference | |
Detailed Description | Board Mount Fuse Kit 0.05 ~ 1.25A Surface Mount, Through Hole 75 Pieces (Assorted Per Value) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Board Mount | |
Response Time | - | |
Voltage Rating | - | |
Current Rating (Amps) | 0.05 ~ 1.25A | |
Quantity | 75 Pieces (Assorted Per Value) | |
Includes | - | |
Mounting Type | Surface Mount, Through Hole | |
Packages Included | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,34000 $ | 421,34 $ |
| Unit Price without VAT: | 421,34000 $ |
|---|---|
| Unit Price with VAT: | 501,39460 $ |

