025103.5NRT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.662
Unit Price: 1,14000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 11
Unit Price: 1,40000 €
Datasheet
3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

025103.5NRT1

DigiKey Part Number
025103.5NRT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
025103.5NRT1
Description
FUSE BRD MNT 3.5A 125VAC/VDC AXL
Customer Reference
Detailed Description
3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
025103.5NRT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
1.58
Approval Agency
CSA, cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types