
0251010.MRT1L | |
|---|---|
DigiKey Part Number | F3176TR-ND - Tape & Reel (TR) F3176CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251010.MRT1L |
Description | FUSE BOARD MOUNT 10A 125VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251010.MRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 25.5 | |
Approval Agency | CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0072 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,84200 € | 4,21 € |
| 10 | 0,77600 € | 7,76 € |
| 50 | 0,64360 € | 32,18 € |
| 100 | 0,59380 € | 59,38 € |
| 250 | 0,53368 € | 133,42 € |
| 500 | 0,49214 € | 246,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40830 € | 408,30 € |
| 2.000 | 0,37619 € | 752,38 € |
| 3.000 | 0,35849 € | 1.075,47 € |
| 5.000 | 0,35584 € | 1.779,20 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |





