
0251010.MAT1L | |
|---|---|
DigiKey Part Number | F1852CT-ND - Cut Tape (CT) F1852TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251010.MAT1L |
Description | FUSE BOARD MOUNT 10A 125VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251010.MAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 25.5 |
Mounting Type Through Hole | Approval Agency CSA, cURus, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0072 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251010.MAT1JL | Littelfuse Inc. | 786 | 18-0251010.MAT1JLCT-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 5 | 1,02400 € | 5,12 € |
| 10 | 0,94500 € | 9,45 € |
| 50 | 0,78400 € | 39,20 € |
| 100 | 0,72340 € | 72,34 € |
| 250 | 0,65012 € | 162,53 € |
| 500 | 0,59948 € | 299,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47362 € | 473,62 € |
| 2.000 | 0,43633 € | 872,66 € |
| 3.000 | 0,41935 € | 1.258,05 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


