
0251010.MAT1JL | |
|---|---|
DigiKey Part Number | 18-0251010.MAT1JLCT-ND - Cut Tape (CT) 18-0251010.MAT1JLTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251010.MAT1JL |
Description | FUSE BOARD MNT 10A 125VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251010.MAT1JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 25.5 | |
Approval Agency | CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0072 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,93200 € | 4,66 € |
| 10 | 0,85900 € | 8,59 € |
| 50 | 0,71320 € | 35,66 € |
| 100 | 0,65810 € | 65,81 € |
| 250 | 0,59144 € | 147,86 € |
| 500 | 0,54538 € | 272,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43090 € | 430,90 € |
| 2.000 | 0,39700 € | 794,00 € |
| 3.000 | 0,37831 € | 1.134,93 € |
| 5.000 | 0,37821 € | 1.891,05 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

