Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0251002.PARL | |
|---|---|
DigiKey Part Number | 0251002.PARL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0251002.PARL |
Description | FUSE BRD MNT 2A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251002.PARL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.405 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0473 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251002.HAT1L | Littelfuse Inc. | 166 | F5524CT-ND | 1,36000 € | Parametric Equivalent |
| 0251002.MAT1L | Littelfuse Inc. | 2.928 | F1846CT-ND | 1,22000 € | Parametric Equivalent |
| 0251002.MRT1L | Littelfuse Inc. | 12.453 | F3171CT-ND | 1,22000 € | Parametric Equivalent |
| 0251002.MXL | Littelfuse Inc. | 10.376 | F2314-ND | 1,05000 € | Parametric Equivalent |
| 0251002.NAT1L | Littelfuse Inc. | 3.482 | F6122CT-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66725 € | 1.334,50 € |
| Unit Price without VAT: | 0,66725 € |
|---|---|
| Unit Price with VAT: | 0,79403 € |


