2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251002.PAT1L

DigiKey Part Number
F11041CT-ND - Cut Tape (CT)
F11041TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0251002.PAT1L
Description
FUSE BRD MNT 2A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251002.PAT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.405
Mounting Type
Through Hole
Approval Agency
CCC, CSA, cURus, PSE, TUV
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0473 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0251002.HAT1LLittelfuse Inc.166F5524CT-ND1,36000 €Parametric Equivalent
0251002.MAT1LLittelfuse Inc.2.928F1846CT-ND1,22000 €Parametric Equivalent
0251002.MRT1LLittelfuse Inc.12.313F3171CT-ND1,22000 €Parametric Equivalent
0251002.MXLLittelfuse Inc.10.235F2314-ND1,05000 €Parametric Equivalent
0251002.NAT1LLittelfuse Inc.3.472F6122CT-ND1,25000 €Parametric Equivalent
In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,56000 €1,56 €
51,29200 €6,46 €
101,19200 €11,92 €
500,98880 €49,44 €
1000,91220 €91,22 €
2500,81976 €204,94 €
5000,75582 €377,91 €
1.0000,69654 €696,54 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,54995 €1.099,90 €
4.0000,54160 €2.166,40 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €